



NCP1095DBR2 | |
|---|---|
DigiKey Part Number | NCP1095DBR2OSTR-ND - Tape & Reel (TR) NCP1095DBR2OSCT-ND - Cut Tape (CT) NCP1095DBR2OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1095DBR2 |
Description | IC POE CNTRL 1 CHANNEL 16TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1095DBR2 Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE), 802.3bt |
Manufacturer onsemi | Voltage - Supply 0V ~ 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 336.7µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Power - Max 90 W | Supplier Device Package 16-TSSOP |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 28,49400 Kč | 284,94 Kč |
| 25 | 25,92840 Kč | 648,21 Kč |
| 100 | 23,09780 Kč | 2 309,78 Kč |
| 250 | 21,74804 Kč | 5 437,01 Kč |
| 500 | 20,93416 Kč | 10 467,08 Kč |
| 1 000 | 20,88251 Kč | 20 882,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,98740 Kč | 47 468,50 Kč |
| 5 000 | 18,57370 Kč | 92 868,50 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |




