
PD70210AILD-TR | |
|---|---|
DigiKey Part Number | PD70210AILD-TR-ND - Tape & Reel (TR) PD70210AILD-CT-ND - Cut Tape (CT) PD70210AILD-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD70210AILD-TR |
Description | IC POE CNTRL 1 CHANNEL 16DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 16-DFN (5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 57V (Max) | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,05000 Kč | 53,05 Kč |
| 25 | 44,20520 Kč | 1 105,13 Kč |
| 100 | 42,62630 Kč | 4 262,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,62625 Kč | 127 878,75 Kč |
| Unit Price without VAT: | 53,05000 Kč |
|---|---|
| Unit Price with VAT: | 64,19050 Kč |



