
MT8870DSR1 | |
|---|---|
DigiKey Part Number | MT8870DSR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MT8870DSR1 |
Description | IC TELECOM INTERFACE 18SOIC |
Customer Reference | |
Detailed Description | Telecom IC DTMF Receiver 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MT8870DSR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Last Time Buy | |
Function | DTMF Receiver | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |











