
ECS-35-17-5PX-TR | |
|---|---|
DigiKey Part Number | XC1234TR-ND - Tape & Reel (TR) XC1234CT-ND - Cut Tape (CT) XC1234DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-35-17-5PX-TR |
Description | CRYSTAL 3.579545MHZ 17PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 17pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-35-17-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 17pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 25 | 6,56800 Kč | 164,20 Kč |
| 50 | 6,29520 Kč | 314,76 Kč |
| 100 | 6,03690 Kč | 603,69 Kč |
| 250 | 5,70892 Kč | 1 427,23 Kč |
| 500 | 5,47250 Kč | 2 736,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,24614 Kč | 5 246,14 Kč |
| 2 000 | 5,19260 Kč | 10 385,20 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

