Telecom IC Subscriber Line Interface Circuit 14-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG1171

DigiKey Part Number
5061-AG1171-ND
Manufacturer
Manufacturer Product Number
AG1171
Description
LOW COST RINGING SLIC WITH DC-DC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Telecom IC Subscriber Line Interface Circuit 14-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V ~ 5V
Manufacturer
Silvertel
Current - Supply
60mA
Series
Power (Watts)
1.2 W
Packaging
Tray
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Function
Subscriber Line Interface Circuit
Package / Case
14-SIP Module
Interface
SLIC
Supplier Device Package
14-SIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1178,48000 Kč178,48 Kč
10176,38300 Kč1 763,83 Kč
25173,23360 Kč4 330,84 Kč
60167,98400 Kč10 079,04 Kč
120162,73450 Kč19 528,14 Kč
300157,48500 Kč47 245,50 Kč
540150,13570 Kč81 073,28 Kč
1 020136,48700 Kč139 216,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:178,48000 Kč
Unit Price with VAT:215,96080 Kč