
MICRF221AYQS | |
|---|---|
DigiKey Part Number | 576-3230-5-ND |
Manufacturer | |
Manufacturer Product Number | MICRF221AYQS |
Description | RF RX ASK/OOK 850-950MHZ 16QSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver ASK, OOK 850MHz ~ 950MHz -109dBm 10kbps PCB, Surface Mount 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MICRF221AYQS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 850MHz ~ 950MHz | |
Sensitivity | -109dBm | |
Data Rate (Max) | 10kbps | |
Modulation or Protocol | ASK, OOK | |
Applications | - | |
Current - Receiving | 9.3mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 100 | 25,40760 Kč | 2 540,76 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |



