MICRF218AYQS-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 15 565
Unit Price: 31,50000 Kč
Datasheet
- RF Receiver AM 300MHz ~ 450MHz -108dBm 10kbps PCB, Surface Mount 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICRF218AYQS-TR

DigiKey Part Number
MICRF218AYQS-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MICRF218AYQS-TR
Description
RF RCVR AM 300MHZ-450MHZ 16QSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
- RF Receiver AM 300MHz ~ 450MHz -108dBm 10kbps PCB, Surface Mount 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
300MHz ~ 450MHz
Sensitivity
-108dBm
Data Rate (Max)
10kbps
Modulation or Protocol
AM
Applications
ISM, Garage Door Openers, RKE
Current - Receiving
5.5mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50068,87764 Kč172 194,10 Kč
Manufacturers Standard Package
Unit Price without VAT:68,87764 Kč
Unit Price with VAT:83,34194 Kč