Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-TMLF® (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-TMLF® (1.2x1.6)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC94310-JYMT-TR

DigiKey Part Number
576-4124-2-ND - Tape & Reel (TR)
576-4124-1-ND - Cut Tape (CT)
576-4124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC94310-JYMT-TR
Description
IC REG LINEAR 2.5V 200MA 4-TMLF
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-TMLF® (1.2x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC94310-JYMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
250 µA
Series
PSRR
85dB ~ 50dB (100Hz ~ 10MHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-UFDFN Exposed Pad, 4-TMLF®
Voltage - Input (Max)
3.6V
Supplier Device Package
4-TMLF® (1.2x1.6)
Voltage - Output (Min/Fixed)
2.5V
Base Product Number
Voltage Dropout (Max)
0.1V @ 200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC8102AA01GR-GTorex Semiconductor Ltd1 535893-XC8102AA01GR-GCT-ND0,55000 KčSimilar
In-Stock: 4 836
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
256,74440 Kč168,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,66950 Kč28 347,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč