
MCP37D31-200E/TE | |
|---|---|
DigiKey Part Number | 150-MCP37D31-200E/TE-ND |
Manufacturer | |
Manufacturer Product Number | MCP37D31-200E/TE |
Description | IC ADC 16BIT PIPELINED 121TFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1, 2, 4, 8 Input 1 Pipelined 121-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 200M | |
Number of Inputs | 1, 2, 4, 8 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.14V ~ 1.89V | |
Voltage - Supply, Digital | 1.14V ~ 1.89V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 121-TFBGA | |
Supplier Device Package | 121-TFBGA (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 082,87000 Kč | 1 082,87 Kč |
| 25 | 902,49400 Kč | 22 562,35 Kč |
| 100 | 820,39190 Kč | 82 039,19 Kč |
| Unit Price without VAT: | 1 082,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 310,27270 Kč |


