16 Bit Analog to Digital Converter 8 Input 1 Pipelined 121-TFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP37D31-80E/TE

DigiKey Part Number
150-MCP37D31-80E/TE-ND
Manufacturer
Manufacturer Product Number
MCP37D31-80E/TE
Description
IC ADC 16BIT PIPELINED 121TFBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 1 Pipelined 121-TFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MCP37D31-80E/TE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
80M
Number of Inputs
8
Input Type
Differential
Data Interface
LVDS - Parallel, SPI
Configuration
MUX-S/H-MUX-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
1.2V ~ 1.8V
Voltage - Supply, Digital
1.2V ~ 1.8V
Features
Digital Down-Converter, Decimation Filters
Operating Temperature
-40°C ~ 125°C
Package / Case
121-TFBGA
Supplier Device Package
121-TFBGA (8x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1920,55000 Kč920,55 Kč
25767,05680 Kč19 176,42 Kč
100697,34360 Kč69 734,36 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:920,55000 Kč
Unit Price with VAT:1 113,86550 Kč