
XC8102AA01GR-G | |
|---|---|
DigiKey Part Number | 893-XC8102AA01GR-GTR-ND - Tape & Reel (TR) 893-XC8102AA01GR-GCT-ND - Cut Tape (CT) 893-XC8102AA01GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8102AA01GR-G |
Description | IC PWR SWITCH P-CHAN 1:1 4USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 400mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | XC8102AA01GR-G Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 400mA |
Series | Rds On (Typ) 350mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Load Discharge |
Switch Type | Fault Protection Current Limiting (Fixed) |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-USP (1.2x1.6) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC94300YMT-TR | Microchip Technology | 4 676 | 576-4011-1-ND | 7,77000 Kč | Similar |
| MIC94310-4YMT-TR | Microchip Technology | 7 435 | 576-4767-1-ND | 7,77000 Kč | Similar |
| MIC94310-DYMT-TR | Microchip Technology | 10 000 | 576-4123-1-ND | 7,77000 Kč | Similar |
| MIC94310-GYM5-TR | Microchip Technology | 12 193 | 576-4769-1-ND | 6,51000 Kč | Similar |
| MIC94310-GYMT-TR | Microchip Technology | 4 330 | 576-4012-1-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 25 | 8,65960 Kč | 216,49 Kč |
| 100 | 7,56140 Kč | 756,14 Kč |
| 250 | 7,03768 Kč | 1 759,42 Kč |
| 500 | 6,72146 Kč | 3 360,73 Kč |
| 1 000 | 6,46129 Kč | 6 461,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,13961 Kč | 18 418,83 Kč |
| 6 000 | 5,98223 Kč | 35 893,38 Kč |
| 9 000 | 5,90335 Kč | 53 130,15 Kč |
| 15 000 | 5,81607 Kč | 87 241,05 Kč |
| 21 000 | 5,76501 Kč | 121 065,21 Kč |
| 30 000 | 5,71595 Kč | 171 478,50 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

