Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MIC708TM-TR | |
|---|---|
DigiKey Part Number | MIC708TM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC708TM-TR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Complementary 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC708TM-TR Models |
Category | Output Complementary |
Manufacturer Microchip Technology | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC708TMY-TR | Microchip Technology | 0 | MIC708TMY-CT-ND | 14,18000 Kč | Parametric Equivalent |
| DS1708TESA+ | Analog Devices Inc./Maxim Integrated | 2 036 | DS1708TESA+-ND | 320,13000 Kč | Similar |
| DS1708TESA+T&R | Analog Devices Inc./Maxim Integrated | 1 600 | 175-DS1708TESA+T&RCT-ND | 271,75000 Kč | Similar |
| MAX708TCSA+ | Analog Devices Inc./Maxim Integrated | 567 | MAX708TCSA+-ND | 286,35000 Kč | Similar |
| MAX708TCSA+T | Analog Devices Inc./Maxim Integrated | 1 123 | 175-MAX708TCSA+TCT-ND | 286,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,09475 Kč | 32 736,88 Kč |
| 5 000 | 12,51330 Kč | 62 566,50 Kč |
| Unit Price without VAT: | 13,09475 Kč |
|---|---|
| Unit Price with VAT: | 15,84465 Kč |




