Supervisor 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP708TEN-L/TR

DigiKey Part Number
1016-SP708TEN-L/TR-ND - Tape & Reel (TR)
1016-SP708TEN-L/TRCT-ND - Cut Tape (CT)
1016-SP708TEN-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP708TEN-L/TR
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP708TEN-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active High/Active Low
Manufacturer
MaxLinear, Inc.
Reset Timeout
140ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
Simple Reset/Power-On Reset
Supplier Device Package
8-SOIC
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
3.08V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM708TARZ-REELAnalog Devices Inc.5 186ADM708TARZ-REELCT-ND66,95000 KčSimilar
DS1708TESA+Analog Devices Inc./Maxim Integrated2 036DS1708TESA+-ND320,13000 KčSimilar
MAX708TESA+Analog Devices Inc./Maxim Integrated420MAX708TESA+-ND290,52000 KčSimilar
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,56000 Kč18,56 Kč
1013,30600 Kč133,06 Kč
2511,97920 Kč299,48 Kč
10010,52790 Kč1 052,79 Kč
2509,83296 Kč2 458,24 Kč
5009,41458 Kč4 707,29 Kč
1 0009,09404 Kč9 094,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,70659 Kč21 766,48 Kč
5 0008,48748 Kč42 437,40 Kč
7 5008,37768 Kč62 832,60 Kč
12 5008,25608 Kč103 201,00 Kč
17 5008,18500 Kč143 237,50 Kč
25 0008,11670 Kč202 917,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,56000 Kč
Unit Price with VAT:22,45760 Kč