
MAX708TESA+T | |
|---|---|
DigiKey Part Number | 175-MAX708TESA+TTR-ND - Tape & Reel (TR) 175-MAX708TESA+TCT-ND - Cut Tape (CT) 175-MAX708TESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX708TESA+T |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX708TESA+T Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,52000 Kč | 290,52 Kč |
| 10 | 228,99300 Kč | 2 289,93 Kč |
| 25 | 213,60200 Kč | 5 340,05 Kč |
| 100 | 196,68200 Kč | 19 668,20 Kč |
| 250 | 196,24024 Kč | 49 060,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 175,53590 Kč | 438 839,75 Kč |
| Unit Price without VAT: | 290,52000 Kč |
|---|---|
| Unit Price with VAT: | 351,52920 Kč |

