
MIC6315-31D4UY-TR | |
|---|---|
DigiKey Part Number | 576-2893-2-ND - Tape & Reel (TR) 576-2893-1-ND - Cut Tape (CT) 576-2893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC6315-31D4UY-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC6315-31D4UY-TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1.1s Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6315-31D2ARTZR7 | Analog Devices Inc. | 2 962 | 505-ADM6315-31D2ARTZR7CT-ND | 72,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 25 | 9,38480 Kč | 234,62 Kč |
| 100 | 8,55080 Kč | 855,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,55082 Kč | 25 652,46 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |











