40 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-40.000-6-F-1010-EXT-TR

DigiKey Part Number
2151-RH100-40.000-6-F-1010-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-40.000-6-F-1010-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-40.000-6-F-1010-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-40.000-6-F-1010-EXT-TR
Description
CRYSTAL 40.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 713
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,30523 Kč6 915,69 Kč
6 0002,20981 Kč13 258,86 Kč
9 0002,15588 Kč19 402,92 Kč
15 0002,08979 Kč31 346,85 Kč
21 0002,04737 Kč42 994,77 Kč
30 0002,00337 Kč60 101,10 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
103,25300 Kč32,53 Kč
253,08680 Kč77,17 Kč
502,95740 Kč147,87 Kč
1002,83630 Kč283,63 Kč
2502,68200 Kč670,50 Kč
5002,57106 Kč1 285,53 Kč
1 0002,46491 Kč2 464,91 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
103,83700 Kč38,37 Kč
253,62880 Kč90,72 Kč
503,47860 Kč173,93 Kč
1003,33480 Kč333,48 Kč
2503,15420 Kč788,55 Kč
5003,02364 Kč1 511,82 Kč
1 0002,89829 Kč2 898,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč