MIC5365-2.8YD5-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,08423 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 940
Unit Price: 13,86000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,76086 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,08423 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 249
Unit Price: 25,83000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 998
Unit Price: 31,92000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 583
Unit Price: 29,19000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 9 861
Unit Price: 31,29000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 833
Unit Price: 31,29000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 571
Unit Price: 31,29000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 15,34037 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 140
Unit Price: 10,92000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 647
Unit Price: 8,19000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 000
Unit Price: 8,82000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5365-2.8YD5-TR

DigiKey Part Number
576-4084-2-ND - Tape & Reel (TR)
576-4084-1-ND - Cut Tape (CT)
576-4084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5365-2.8YD5-TR
Description
IC REG LIN 2.8V 150MA TSOT-23-5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5365-2.8YD5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
39 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
TSOT-23-5
Voltage Dropout (Max)
0.31V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC1016-2.8VCTTRMicrochip Technology0TC1016-2.8VCTTR-ND8,08423 KčSimilar
TC1017-2.8VCTTRMicrochip Technology2 940TC1017-2.8VCTCT-ND13,86000 KčSimilar
TC1223-2.8VCTTRMicrochip Technology0TC1223-2.8VCTTR-ND7,76086 KčSimilar
TC1224-2.8VCTTRMicrochip Technology0TC1224-2.8VCTTR-ND8,08423 KčSimilar
ADP121-AUJZ28R7Analog Devices Inc.2 249ADP121-AUJZ28R7CT-ND25,83000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
252,93960 Kč73,49 Kč
1002,89140 Kč289,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,91032 Kč8 730,96 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč