Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC1017-2.8VCTTR

DigiKey Part Number
TC1017-2.8VCTTR-ND - Tape & Reel (TR)
TC1017-2.8VCTCT-ND - Cut Tape (CT)
TC1017-2.8VCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC1017-2.8VCTTR
Description
IC REG LINEAR 2.8V 150MA SOT23-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TC1017-2.8VCTTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
90 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
58dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.5V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV70228DBVRTexas Instruments4 312296-39282-1-ND8,40000 KčSimilar
TLV70228DBVTTexas Instruments1 377296-27891-1-ND21,42000 KčSimilar
TLV70228PDBVRTexas Instruments5 884296-TLV70228PDBVRCT-ND6,30000 KčSimilar
TLV70228PDBVTTexas Instruments21 204296-27892-1-ND11,08360 KčSimilar
TPS70628DBVRTexas Instruments2 529296-50141-1-ND16,17000 KčSimilar
In-Stock: 2 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,28643 Kč33 859,29 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč