


TLV70228DBVR | |
|---|---|
DigiKey Part Number | 296-39282-2-ND - Tape & Reel (TR) 296-39282-1-ND - Cut Tape (CT) 296-39282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70228DBVR |
Description | IC REG LINEAR 2.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70228DBVR Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 370 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.38V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 25 | 5,19080 Kč | 129,77 Kč |
| 100 | 4,48940 Kč | 448,94 Kč |
| 250 | 4,15340 Kč | 1 038,35 Kč |
| 500 | 3,95098 Kč | 1 975,49 Kč |
| 1 000 | 3,78384 Kč | 3 783,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,57778 Kč | 10 733,34 Kč |
| 6 000 | 3,47688 Kč | 20 861,28 Kč |
| 9 000 | 3,42636 Kč | 30 837,24 Kč |
| 15 000 | 3,37036 Kč | 50 555,40 Kč |
| 21 000 | 3,33766 Kč | 70 090,86 Kč |
| 30 000 | 3,30618 Kč | 99 185,40 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |







