SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5365-2.5YC5-TR

DigiKey Part Number
576-3185-2-ND - Tape & Reel (TR)
576-3185-1-ND - Cut Tape (CT)
576-3185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5365-2.5YC5-TR
Description
IC REG LINEAR 2.5V 150MA SC-70-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5365-2.5YC5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 150mA
Current - Output
Current - Quiescent (Iq)
39 µA
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 083
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
252,10520 Kč52,63 Kč
1001,89450 Kč189,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,89450 Kč5 683,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč