
SR2.8.TCT | |
|---|---|
DigiKey Part Number | SR2.8.TCTTR-ND - Tape & Reel (TR) SR2.8.TCTCT-ND - Cut Tape (CT) SR2.8.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2.8.TCT |
Description | TVS DIODE 2.8VWM 8.5VC SOT143 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp 14A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | SR2.8.TCT Models |
Category | Current - Peak Pulse (10/1000µs) 14A (8/20µs) |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 6pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 2.8V (Max) | Package / Case TO-253-4, TO-253AA |
Voltage - Breakdown (Min) 3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,87000 Kč | 69,87 Kč |
| 10 | 45,36100 Kč | 453,61 Kč |
| 100 | 31,40840 Kč | 3 140,84 Kč |
| 500 | 25,44538 Kč | 12 722,69 Kč |
| 1 000 | 24,46767 Kč | 24 467,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,09742 Kč | 63 292,26 Kč |
| 6 000 | 19,99000 Kč | 119 940,00 Kč |
| Unit Price without VAT: | 69,87000 Kč |
|---|---|
| Unit Price with VAT: | 84,54270 Kč |



