
SR12.TCT | |
|---|---|
DigiKey Part Number | SR12TR-ND - Tape & Reel (TR) SR12CT-ND - Cut Tape (CT) SR12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR12.TCT |
Description | TVS DIODE 12VWM 31VC SOT143 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 31V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 5pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case TO-253-4, TO-253AA |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 31V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,49000 Kč | 65,49 Kč |
| 10 | 42,39900 Kč | 423,99 Kč |
| 100 | 29,25190 Kč | 2 925,19 Kč |
| 500 | 23,62720 Kč | 11 813,60 Kč |
| 1 000 | 22,40006 Kč | 22 400,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,52687 Kč | 58 580,61 Kč |
| 6 000 | 18,37345 Kč | 110 240,70 Kč |
| 9 000 | 18,30070 Kč | 164 706,30 Kč |
| Unit Price without VAT: | 65,49000 Kč |
|---|---|
| Unit Price with VAT: | 79,24290 Kč |





