



MIC5301YML-TR | |
|---|---|
DigiKey Part Number | 576-1865-2-ND - Tape & Reel (TR) 576-1865-1-ND - Cut Tape (CT) 576-1865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5301YML-TR |
Description | IC REG LIN POS ADJ 150MA 6-MLF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-MLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5301YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 75dB ~ 50dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad, 6-MLF® | |
Supplier Device Package | 6-MLF® (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 25 | 15,42080 Kč | 385,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,43880 Kč | 67 194,00 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |











