Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5282-5.0YMME-TR

DigiKey Part Number
576-3936-2-ND - Tape & Reel (TR)
576-3936-1-ND - Cut Tape (CT)
576-3936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5282-5.0YMME-TR
Description
IC REG LINEAR 5V 50MA 8-MSOP-EP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC5282-5.0YMME-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
11 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
90dB ~ 65dB (40kHz ~ 1kHz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Input (Max)
120V
Supplier Device Package
8-MSOP-EP
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
3V @ 50mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5282-5.0YMMEMicrochip Technology474576-3926-ND44,52000 KčParametric Equivalent
In-Stock: 425
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
2537,16640 Kč929,16 Kč
10036,94600 Kč3 694,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,80678 Kč84 516,95 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč