


MIC5282-5.0YMME | |
|---|---|
DigiKey Part Number | 576-3926-ND |
Manufacturer | |
Manufacturer Product Number | MIC5282-5.0YMME |
Description | IC REG LINEAR 5V 50MA 8-MSOP-EP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5282-5.0YMME Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 11 µA |
Packaging Tube | PSRR 90dB ~ 65dB (40kHz ~ 1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Input (Max) 120V | Supplier Device Package 8-MSOP-EP |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 3V @ 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 25 | 37,16640 Kč | 929,16 Kč |
| 100 | 33,80680 Kč | 3 380,68 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

