


0881100.UR | |
|---|---|
DigiKey Part Number | F9973TR-ND - Tape & Reel (TR) F9973CT-ND - Cut Tape (CT) F9973DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0881100.UR |
Description | FUSE BOARD MOUNT 100A 75VDC 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 A 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 6900.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 100°C | |
Color | - | |
Size / Dimension | 0.394" L x 0.441" W x 0.268" H (10.00mm x 11.20mm x 6.80mm) | |
DC Cold Resistance | 45 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,62000 Kč | 572,62 Kč |
| 5 | 475,10000 Kč | 2 375,50 Kč |
| 10 | 438,33300 Kč | 4 383,33 Kč |
| 50 | 363,16880 Kč | 18 158,44 Kč |
| 100 | 334,69550 Kč | 33 469,55 Kč |
| 250 | 318,79920 Kč | 79 699,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 260,45668 Kč | 130 228,34 Kč |
| Unit Price without VAT: | 572,62000 Kč |
|---|---|
| Unit Price with VAT: | 692,87020 Kč |




