
DCI/RACK | |
|---|---|
DigiKey Part Number | 18-DCI/RACK-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DCI/RACK |
Description | RACK MOUNTING FUSE KIT |
Customer Reference | |
Detailed Description | Board Mount Fuse Kit 20.0 ~ 125A Surface Mount 70 Pieces (14 Values - 5 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Board Mount | |
Response Time | - | |
Voltage Rating | - | |
Current Rating (Amps) | 20.0 ~ 125A | |
Quantity | 70 Pieces (14 Values - 5 Each) | |
Includes | - | |
Mounting Type | Surface Mount | |
Packages Included | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 051,34000 Kč | 7 051,34 Kč |
| Unit Price without VAT: | 7 051,34000 Kč |
|---|---|
| Unit Price with VAT: | 8 532,12140 Kč |

