MIC5255-2.85BD5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 11,19613 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,08220 Kč
Datasheet

Similar


Microchip Technology
In Stock: 13 013
Unit Price: 10,42000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,59238 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37350 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,89425 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,63961 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,49800 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 3,77335 Kč
Datasheet

Similar


Texas Instruments
In Stock: 112 253
Unit Price: 12,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 18 000
Unit Price: 10,52000 Kč
Datasheet
TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-5

MIC5255-2.85BD5-TR

DigiKey Part Number
MIC5255-2.85BD5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5255-2.85BD5-TR
Description
IC REG LIN 2.85V 150MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5255-2.85BD5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
60dB ~ 50dB (10Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,14594 Kč21 437,82 Kč
6 0006,60186 Kč39 611,16 Kč
9 0006,32549 Kč56 929,41 Kč
15 0006,24900 Kč93 735,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14594 Kč
Unit Price with VAT:8,64659 Kč