

MIC5239-5.0YM-TR | |
---|---|
DigiKey Part Number | MIC5239-5.0YM-TR-ND - Tape & Reel (TR) MIC5239-5.0YM-CT-ND - Cut Tape (CT) MIC5239-5.0YM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5239-5.0YM-TR |
Description | IC REG LINEAR 5V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5239-5.0YM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 500mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 68,11000 Kč | 68,11 Kč |
25 | 56,44920 Kč | 1 411,23 Kč |
100 | 51,65840 Kč | 5 165,84 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 51,65840 Kč | 129 146,00 Kč |
Unit Price without VAT: | 68,11000 Kč |
---|---|
Unit Price with VAT: | 82,41310 Kč |