Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MIC5237-3.3YU-TR | |
|---|---|
DigiKey Part Number | MIC5237-3.3YU-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5237-3.3YU-TR |
Description | IC REG LINEAR 3.3V 500MA TO263-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5237-3.3YU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 34,64671 Kč | 25 985,03 Kč |
| Unit Price without VAT: | 34,64671 Kč |
|---|---|
| Unit Price with VAT: | 41,92252 Kč |




