



TC1262-3.3VEBTR | |
|---|---|
DigiKey Part Number | TC1262-3.3VEBTR-ND - Tape & Reel (TR) TC1262-3.3VEBCT-ND - Cut Tape (CT) TC1262-3.3VEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1262-3.3VEBTR |
Description | IC REG LINEAR 3.3V 500MA DDPAK-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC1262-3.3VEBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 64dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 25 | 20,78800 Kč | 519,70 Kč |
| 100 | 19,94810 Kč | 1 994,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 19,94811 Kč | 14 961,08 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |




