Similar
Similar
Similar
Similar
Similar
Similar



SPX3940AT-L-3-3/TR | |
|---|---|
DigiKey Part Number | SPX3940AT-L-3-3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPX3940AT-L-3-3/TR |
Description | IC REG LINEAR 3.3V 1A TO263-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX3940AT-L-3-3/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1A | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,51108 Kč | 8 755,54 Kč |
| 1 000 | 16,93363 Kč | 16 933,63 Kč |
| 1 500 | 16,64413 Kč | 24 966,19 Kč |
| 2 500 | 16,32359 Kč | 40 808,97 Kč |
| 3 500 | 16,13630 Kč | 56 477,05 Kč |
| 5 000 | 15,95613 Kč | 79 780,65 Kč |
| Unit Price without VAT: | 17,51108 Kč |
|---|---|
| Unit Price with VAT: | 21,18841 Kč |



