


MIC5209-5.0YM | |
|---|---|
DigiKey Part Number | MIC5209-5.0YM-ND |
Manufacturer | |
Manufacturer Product Number | MIC5209-5.0YM |
Description | IC REG LINEAR 5V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5209-5.0YM Models |
Category | Current - Quiescent (Iq) 170 µA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 25 | 28,13720 Kč | 703,43 Kč |
| 100 | 25,61760 Kč | 2 561,76 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |










