Half-Bridge Gate Driver IC TTL, Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4605-1YM-TR

DigiKey Part Number
576-4461-2-ND - Tape & Reel (TR)
576-4461-1-ND - Cut Tape (CT)
576-4461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC4605-1YM-TR
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC TTL, Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC4605-1YM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5.5V ~ 16V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
1A, 1A
Input Type
TTL, Non-Inverting
High Side Voltage - Max (Bootstrap)
108 V
Rise / Fall Time (Typ)
20ns, 20ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 326
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,10000 Kč22,10 Kč
2518,31360 Kč457,84 Kč
10016,62950 Kč1 662,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,62958 Kč41 573,95 Kč
Manufacturers Standard Package
Unit Price without VAT:22,10000 Kč
Unit Price with VAT:26,74100 Kč