



SYA10-06WV-ET | |
|---|---|
DigiKey Part Number | 4285-SYA10-06WV-ETTR-ND - Tape & Reel (TR) 4285-SYA10-06WV-ETCT-ND - Cut Tape (CT) 4285-SYA10-06WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYA10-06WV-ET |
Description | 1 MM W TO B CONNECTOR 6P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 6,04100 Kč | 60,41 Kč |
| 25 | 5,65840 Kč | 141,46 Kč |
| 50 | 5,38880 Kč | 269,44 Kč |
| 100 | 5,13200 Kč | 513,20 Kč |
| 250 | 4,81036 Kč | 1 202,59 Kč |
| 500 | 4,58006 Kč | 2 290,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 4,18381 Kč | 7 530,86 Kč |
| 3 600 | 3,98401 Kč | 14 342,44 Kč |
| 5 400 | 3,87164 Kč | 20 906,86 Kč |
| 9 000 | 3,73460 Kč | 33 611,40 Kč |
| 12 600 | 3,64700 Kč | 45 952,20 Kč |
| 18 000 | 3,55640 Kč | 64 015,20 Kč |
| 45 000 | 3,33390 Kč | 150 025,50 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |



