MIC4575-5.0WU is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 702
Unit Price: 49,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 231
Unit Price: 161,85000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 655
Unit Price: 137,27000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 266
Unit Price: 58,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 527
Unit Price: 58,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 270
Unit Price: 85,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 829
Unit Price: 106,44000 Kč
Datasheet
TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4575-5.0WU

DigiKey Part Number
576-1216-ND
Manufacturer
Manufacturer Product Number
MIC4575-5.0WU
Description
IC REG BUCK BST 5V 1.7A TO263-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck, Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.7A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
MIC4575-5.0WU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
200kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
20068,11410 Kč13 622,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,11410 Kč
Unit Price with VAT:82,41806 Kč