Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MIC4427BM | |
|---|---|
DigiKey Part Number | MIC4427BM-ND |
Manufacturer | |
Manufacturer Product Number | MIC4427BM |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC4427BM Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 20ns, 29ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4427YM | Microchip Technology | 6 054 | 576-1525-5-ND | 27,32000 Kč | Direct |
| TC4427ACOA | Microchip Technology | 2 765 | TC4427ACOA-ND | 28,78000 Kč | Similar |
| TC4427ACOA713 | Microchip Technology | 2 818 | TC4427ACOA713CT-ND | 28,78000 Kč | Similar |
| TC4427AVOA | Microchip Technology | 116 | TC4427AVOA-ND | 33,79000 Kč | Similar |
| TC4427AVOA713 | Microchip Technology | 127 | TC4427AVOA713CT-ND | 33,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 16,88637 Kč | 16 042,05 Kč |
| Unit Price without VAT: | 16,88637 Kč |
|---|---|
| Unit Price with VAT: | 20,43251 Kč |




