MIC4420YN is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 35
Unit Price: 122,63000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 176
Unit Price: 143,28000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9 428
Unit Price: 61,73000 Kč
Datasheet
Low-Side Gate Driver IC Non-Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4420YN

DigiKey Part Number
576-1190-ND
Manufacturer
Manufacturer Product Number
MIC4420YN
Description
IC GATE DRVR LOW-SIDE 8DIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MIC4420YN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
6A, 6A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
12ns, 13ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Through Hole
Channel Type
Single
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers
1
Supplier Device Package
8-PDIP
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4420CPA+Analog Devices Inc./Maxim Integrated35MAX4420CPA+-ND122,63000 KčSimilar
MAX4420EPA+Analog Devices Inc./Maxim Integrated176MAX4420EPA+-ND143,28000 KčSimilar
UCC27321PRochester Electronics, LLC9 4282156-UCC27321P-ND61,73000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
141,09000 Kč41,09 Kč
2534,41160 Kč860,29 Kč
10031,28330 Kč3 128,33 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,09000 Kč
Unit Price with VAT:49,71890 Kč