Low-Side Gate Driver IC Non-Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4420EPA+

DigiKey Part Number
MAX4420EPA+-ND
Manufacturer
Manufacturer Product Number
MAX4420EPA+
Description
IC GATE DRVR LOW-SIDE 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX4420EPA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Peak Output (Source, Sink)
6A, 6A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
25ns, 25ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Driven Configuration
Low-Side
Mounting Type
Through Hole
Channel Type
Single
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers
1
Supplier Device Package
8-PDIP
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4420EPA+Analog Devices Inc./Maxim Integrated196MAX4420EPA+-ND144,26000 KčDirect
MIC4420YNMicrochip Technology0576-1190-ND41,37000 KčSimilar
MIC4420ZNMicrochip Technology0576-1192-ND43,89000 KčSimilar
In-Stock: 196
Factory Stock: 4 600
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1144,26000 Kč144,26 Kč
10111,03700 Kč1 110,37 Kč
5097,72460 Kč4 886,23 Kč
10093,59650 Kč9 359,65 Kč
25089,23900 Kč22 309,75 Kč
50086,61298 Kč43 306,49 Kč
1 00084,45144 Kč84 451,44 Kč
2 50082,17055 Kč205 426,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:144,26000 Kč
Unit Price with VAT:174,55460 Kč