
UCC27321P | |
|---|---|
DigiKey Part Number | 296-13672-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC27321P |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27321P Models |
Category | Logic Voltage - VIL, VIH 1.1V, 2.7V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 9A, 9A |
Packaging Tube | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Single | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 1 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 46,42700 Kč | 464,27 Kč |
| 50 | 40,12300 Kč | 2 006,15 Kč |
| 100 | 38,17440 Kč | 3 817,44 Kč |
| 250 | 36,11488 Kč | 9 028,72 Kč |
| 500 | 34,87348 Kč | 17 436,74 Kč |
| 1 000 | 33,85172 Kč | 33 851,72 Kč |
| 2 500 | 32,77326 Kč | 81 933,15 Kč |
| 5 000 | 32,12333 Kč | 160 616,65 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |

