MIC38C44BM-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 16,84000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,41812 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 40,41617 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 27,36500 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2 500
Unit Price: 34,31000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 161,87000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 93,31094 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 20,27302 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 028
Unit Price: 19,16000 Kč
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC38C44BM-TR

DigiKey Part Number
MIC38C44BM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC38C44BM-TR
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC38C44BM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Boost, Buck, Flyback, Forward
Voltage - Start Up
14.5 V
Voltage - Supply (Vcc/Vdd)
9V ~ 20V
Duty Cycle
50%
Frequency - Switching
500kHz
Fault Protection
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,62875 Kč56 571,88 Kč
Manufacturers Standard Package
Unit Price without VAT:22,62875 Kč
Unit Price with VAT:27,38079 Kč