MIC37501-1.8WR-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIC37501-1.8WR-TR

MIC37501-2.5WR

DigiKey Part Number
576-2274-ND
Manufacturer
Manufacturer Product Number
MIC37501-2.5WR
Description
IC REG LINEAR 2.5V 5A 7-SPAK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A 7-SPAK
Datasheet
 Datasheet
EDA/CAD Models
MIC37501-2.5WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 5A
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SPAK-7 (7 Leads + Tab)
Supplier Device Package
7-SPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1119,01000 Kč119,01 Kč
2599,24480 Kč2 481,12 Kč
10090,09000 Kč9 009,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:119,01000 Kč
Unit Price with VAT:144,00210 Kč