



7914H-1-000 | |
|---|---|
DigiKey Part Number | 7914H-1-000-ND |
Manufacturer | |
Manufacturer Product Number | 7914H-1-000 |
Description | SWITCH TACTILE SPST-NO 0.1A 16V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7914H-1-000 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 5.00mm x 5.00mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -55°C ~ 125°C |
Contact Rating @ Voltage 0.1A @ 16VAC/DC | Actuator Material Silicone Rubber |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.82mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 16,41300 Kč | 164,13 Kč |
| 50 | 14,43200 Kč | 721,60 Kč |
| 100 | 13,62070 Kč | 1 362,07 Kč |
| 250 | 12,61840 Kč | 3 154,60 Kč |
| 500 | 11,92016 Kč | 5 960,08 Kč |
| 1 000 | 11,27949 Kč | 11 279,49 Kč |
| 2 500 | 10,52452 Kč | 26 311,30 Kč |
| 5 000 | 10,02244 Kč | 50 112,20 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |









