


MIC33050-AYHL-TR | |
|---|---|
DigiKey Part Number | 576-4107-2-ND - Tape & Reel (TR) 576-4107-1-ND - Cut Tape (CT) 576-4107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC33050-AYHL-TR |
Description | IC REG BUCK ADJ 600MA 12MLF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 600mA 12-VFDFN Exposed Pad, 12-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC33050-AYHL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.9V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-MLF™ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 25 | 36,11640 Kč | 902,91 Kč |
| 100 | 32,75690 Kč | 3 275,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 32,75701 Kč | 163 785,05 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |



