
MIC33050-CYHL-EV | |
|---|---|
DigiKey Part Number | 576-4554-ND |
Manufacturer | |
Manufacturer Product Number | MIC33050-CYHL-EV |
Description | EVAL BOARD FOR MIC33050 |
Customer Reference | |
Detailed Description | MIC33050 HyperLight Load® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1V | |
Current - Output | 600mA | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 4MHz | |
Contents | Board(s) | |
Utilized IC / Part | MIC33050 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 696,92000 Kč | 696,92 Kč |
| Unit Price without VAT: | 696,92000 Kč |
|---|---|
| Unit Price with VAT: | 843,27320 Kč |


