Similar
Similar



MIC2940A-5.0WT | |
|---|---|
DigiKey Part Number | 576-1136-ND |
Manufacturer | |
Manufacturer Product Number | MIC2940A-5.0WT |
Description | IC REG LINEAR 5V 1.25A TO220-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.25A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2940A-5.0WT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 µA |
Packaging Tube | Current - Supply (Max) 70 mA |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 26V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 1.25A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4941BV | STMicroelectronics | 606 | 497-6695-5-ND | 49,14000 Kč | Similar |
| LM2940CT-5.0/NOPB | Texas Instruments | 8 202 | LM2940CT-5.0/NOPB-ND | 40,74000 Kč | Similar |
| LM2940T-5.0/NOPB | Texas Instruments | 0 | LM2940T-5.0/NOPB-ND | 42,84000 Kč | Similar |
| MC7805BTG | onsemi | 29 137 | MC7805BTGOS-ND | 12,18000 Kč | Similar |
| MC7805CTG | onsemi | 60 975 | MC7805CTGOS-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 25 | 56,06480 Kč | 1 401,62 Kč |
| 100 | 50,81520 Kč | 5 081,52 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |




