


MIC29201-5.0WU | |
|---|---|
DigiKey Part Number | 576-1113-ND |
Manufacturer | |
Manufacturer Product Number | MIC29201-5.0WU |
Description | IC REG LINEAR 5V 400MA TO263-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29201-5.0WU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Load Dump, Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 25 | 52,70480 Kč | 1 317,62 Kč |
| 100 | 50,92020 Kč | 5 092,02 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |











