
5640200132F | |
|---|---|
DigiKey Part Number | 350-1755-ND |
Manufacturer | |
Manufacturer Product Number | 5640200132F |
Description | LED CBI 3MM 3X1 GREEN/RED/YLW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) 1.9V Green, 1.7V Red, 1.8V Yellow Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Red (x 1), Yellow (x 1) | |
Wavelength - Peak | 565nm, 635nm, 585nm | |
Configuration | 3 High | |
Current | - | |
Millicandela Rating | 1.6mcd Green, 1.6mcd Red, 1.6mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | - | |
Voltage Rating | 1.9V Green, 1.7V Red, 1.8V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 $ | 4,02 $ |
| 10 | 2,95900 $ | 29,59 $ |
| 100 | 2,33220 $ | 233,22 $ |
| 500 | 2,05740 $ | 1 028,70 $ |
| 1 000 | 1,96799 $ | 1 967,99 $ |
| 2 000 | 1,89234 $ | 3 784,68 $ |
| 5 000 | 1,80997 $ | 9 049,85 $ |
| Unit Price without VAT: | 4,02000 $ |
|---|---|
| Unit Price with VAT: | 4,86420 $ |











