



ES1B-LTP | |
|---|---|
DigiKey Part Number | ES1B-LTPMSTR-ND - Tape & Reel (TR) ES1B-LTPMSCT-ND - Cut Tape (CT) ES1B-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1B-LTP |
Description | DIODE STANDARD 100V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 100 | 2,02210 Kč | 202,21 Kč |
| 500 | 1,84068 Kč | 920,34 Kč |
| 1 000 | 1,69958 Kč | 1 699,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,25127 Kč | 6 256,35 Kč |
| 10 000 | 1,15489 Kč | 11 548,90 Kč |
| 15 000 | 1,14772 Kč | 17 215,80 Kč |
| 25 000 | 1,10263 Kč | 27 565,75 Kč |
| 35 000 | 1,00366 Kč | 35 128,10 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



