


MIC2779L-2YM5-TR | |
|---|---|
DigiKey Part Number | 576-2694-2-ND - Tape & Reel (TR) 576-2694-1-ND - Cut Tape (CT) 576-2694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2779L-2YM5-TR |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2779L-2YM5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 25 | 22,31320 Kč | 557,83 Kč |
| 100 | 20,62900 Kč | 2 062,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,62914 Kč | 61 887,42 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |











